357-022-459-103

Heilind Number:EDA357-022-459-103
Manufacturer:EDAC
Manufacturer Number:357-022-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-103

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board. The 22 positions with copper alloy contacts guarantee secure and efficient connectivity. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this connector to deliver superior power transmission with a 5A amperage rating. Elevate your PCB connections with this essential component.