357-022-459-112

Heilind Number:EDA357-022-459-112
Manufacturer:EDAC
Manufacturer Number:357-022-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a single row design and 22 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The robust copper alloy contact material guarantees stable and efficient transmission, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in the 357-022-459-112 for superior connectivity in your PCB assemblies.