357-022-459-158

Heilind Number:EDA357-022-459-158
Manufacturer:EDAC
Manufacturer Number:357-022-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-158

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for maximum reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robustness in any operating environment. With a single row layout, it features 22 copper alloy contacts that guarantee efficient power transmission at a low amperage of 5A. The precisely engineered .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers versatility in circuit board configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its superior quality and performance to optimize your PCB connectivity solutions.