357-022-459-168

Heilind Number:EDA357-022-459-168
Manufacturer:EDAC
Manufacturer Number:357-022-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity. Engineered with a .156-inch pitch and .2-inch row spacing, it provides precise alignment on your board. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity experience.