357-022-459-178

Heilind Number:EDA357-022-459-178
Manufacturer:EDAC
Manufacturer Number:357-022-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. This sleek connector features a single row design with 22 positions, ensuring efficient and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation makes it easy to integrate into your PCB layout, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the quality and dependability of our Black Card Edge Connector for all your connectivity needs.