357-022-459-202

Heilind Number:EDA357-022-459-202
Manufacturer:EDAC
Manufacturer Number:357-022-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-202

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-022-459-202. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 5 A of current, you can trust in reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, providing ample connectivity options for your circuit board. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in our Connector for seamless Board-to-Board integration in your electronic applications.