357-022-459-203

Heilind Number:EDA357-022-459-203
Manufacturer:EDAC
Manufacturer Number:357-022-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-203

Detailed Description

Introducing our Card Edge Connector ( 357-022-459-203) - the perfect solution for secure and efficient board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. With two rows of high-quality Copper Alloy contacts, each positioned at a .156 inch pitch and .2 inch row spacing, it ensures reliable connectivity for up to 22 positions. The right angle mount orientation offers versatility in installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal performance in diverse environments. Trust in this essential component for seamless interconnection in your electronic applications.