357-022-459-204

Heilind Number:EDA357-022-459-204
Manufacturer:EDAC
Manufacturer Number:357-022-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-204

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless and reliable board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of high-quality Copper Alloy contacts offering a total of 22 positions, you can count on efficient and secure connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in positioning. Rated for an impressive 5A of current, this connector is suitable for a wide range of applications. Plus, with an operating temperature range of -40 to 105°C, it guarantees reliable operation in extreme conditions. Trust in our Card Edge Connector for your connectivity needs, and experience unparalleled quality and performance.