357-022-459-207

Heilind Number:EDA357-022-459-207
Manufacturer:EDAC
Manufacturer Number:357-022-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of 22 contact positions, it offers ample connectivity for your electronic devices. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in our Card Edge Connector to deliver efficient power transmission, with a maximum amperage of 5A, making it an essential component for any electronics project. Elevate your PCB design with this top-of-the-line connector, a must-have in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors category.