357-022-459-208

Heilind Number:EDA357-022-459-208
Manufacturer:EDAC
Manufacturer Number:357-022-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-208

Detailed Description

Introducing our 357-022-459-208 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered with precision and performance in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts and 22 positions, it ensures efficient signal transmission with a low amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy and secure assembly, while the right-angle mount orientation offers flexibility in design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial and electronic applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.