357-022-459-212

Heilind Number:EDA357-022-459-212
Manufacturer:EDAC
Manufacturer Number:357-022-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-212

Detailed Description

Introducing our Card Edge Connector, a vital component designed for seamless board-to-board PCB connections in electronic devices. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures both reliable performance and safety. With two rows of high-quality Copper Alloy contacts, each offering 22 positions at a pitch of .156 inches, this connector facilitates efficient data and power transmission. Its right-angle mount orientation allows for easy installation in compact spaces, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Trust in our Card Edge Connector for robust connectivity solutions in your electronic designs.