357-022-459-258

Heilind Number:EDA357-022-459-258
Manufacturer:EDAC
Manufacturer Number:357-022-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-258

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in your electronic devices. This sleek and durable connector, with a striking black finish, boasts exceptional performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and reliability in any application. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connectivity. With 22 positions available, it's perfect for complex circuitry setups. The right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in the world of electronic components. Elevate your designs with this essential component, part of our extensive range of board-to-board PCB connectors.