357-022-459-268

Heilind Number:EDA357-022-459-268
Manufacturer:EDAC
Manufacturer Number:357-022-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-268

Detailed Description

Enhance your PCB connectivity with our 357-022-459-268 Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 22 copper alloy contacts, it provides secure and efficient data transmission. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the right angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and durability for seamless board-to-board connectivity. Elevate your projects with this essential component.