357-022-459-278

Heilind Number:EDA357-022-459-278
Manufacturer:EDAC
Manufacturer Number:357-022-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-459-278

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless and reliable PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to accommodate high-speed data transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material composed of Copper Alloy, it ensures optimal conductivity and longevity. Featuring two rows with a pitch of .156 inches and a total of 22 positions, it offers ample connectivity options for your PCB assembly. Its right-angle mount orientation allows for easy integration into your system, while its wide operating temperature range of -40 to 105°C guarantees excellent performance even in harsh environments. Trust in our Card Edge Connector to deliver exceptional quality and efficiency, meeting the demands of your most critical applications.