357-022-460-201

Heilind Number:EDA357-022-460-201
Manufacturer:EDAC
Manufacturer Number:357-022-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-460-201

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-022-460-201. Designed for seamless integration in PCB assemblies, this connector offers unrivaled durability and reliability. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides a professional aesthetic but also ensures superior flame retardancy. With a 5A amperage rating, this connector is perfect for power and signal transmission in a variety of applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it allows for efficient and secure connections. With 22 positions, it offers ample room for connectivity. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 357-022-460-201 for all your board-to-board PCB connection needs.