357-022-460-202

Heilind Number:EDA357-022-460-202
Manufacturer:EDAC
Manufacturer Number:357-022-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-460-202

Detailed Description

Enhance your PCB connectivity with our 357-022-460-202 Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transfer. Its double-row configuration, with 22 positions and a pitch of .156 inches, offers ample connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.