357-022-460-203

Heilind Number:EDA357-022-460-203
Manufacturer:EDAC
Manufacturer Number:357-022-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-460-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black finish, this connector not only delivers on functionality but also adds a touch of sophistication to your PCB assembly. Engineered for reliability, it boasts a 5A amperage rating and features UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, ensure secure and efficient data transmission. With 22 positions, this connector offers ample connectivity options for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our Card Edge Connector for superior performance and longevity in your electronic projects.