357-022-460-204

Heilind Number:EDA357-022-460-204
Manufacturer:EDAC
Manufacturer Number:357-022-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-460-204

Detailed Description

Introducing our Card Edge Connector 357-022-460-204, a high-performance essential for seamless PCB connectivity. Designed for reliability and durability, this connector features two rows of 22 copper alloy contacts with a pitch of .156 inches, ensuring secure and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees fire safety compliance, while the black color adds a sleek finish to any board assembly. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of our Card Edge Connector for all your PCB interconnection needs.