357-022-460-207

Heilind Number:EDA357-022-460-207
Manufacturer:EDAC
Manufacturer Number:357-022-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-460-207

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity in electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each with 22 positions and a pitch of .156 inches, it allows for efficient data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its 5A amperage rating and high-quality construction to keep your devices interconnected with optimal performance. Elevate your PCB design with this essential connector, available now in our comprehensive range of connectivity solutions.