357-022-460-208

Heilind Number:EDA357-022-460-208
Manufacturer:EDAC
Manufacturer Number:357-022-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-460-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in even the most demanding industrial environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, it effortlessly accommodates 22 positions for efficient data transmission. With a low amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector ensures safe and stable operation. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the superior quality and precision engineering of our Card Edge Connector for all your PCB connectivity needs.