357-022-460-258

Heilind Number:EDA357-022-460-258
Manufacturer:EDAC
Manufacturer Number:357-022-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-460-258

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, SKU 357-022-460-258. Featuring a sleek black design, this connector not only enhances the aesthetic of your setup but also ensures reliable performance. With a high amperage rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide seamless board-to-board connectivity for up to 22 positions. Designed for straight mounting orientation, it offers easy installation and a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance to meet your PCB connection needs effortlessly.