357-022-460-268

Heilind Number:EDA357-022-460-268
Manufacturer:EDAC
Manufacturer Number:357-022-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-460-268

Detailed Description

Introducing our 357-022-460-268 Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising performance. This sleek connector, in a striking black hue, boasts a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety and longevity. With two rows of high-quality Copper Alloy contacts, each capable of carrying up to 5A of current, you can trust in reliable power transmission. The precise .156-inch pitch and .2-inch row spacing, along with 22 positions, ensure perfect alignment and connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Choose the 357-022-460-268 for your next project and experience the perfect blend of quality, durability, and performance.