357-022-460-278

Heilind Number:EDA357-022-460-278
Manufacturer:EDAC
Manufacturer Number:357-022-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-460-278

Detailed Description

Introducing our 357-022-460-278 Card Edge Connector, the essential component for seamless PCB connectivity. With a sleek black design, this connector not only enhances the aesthetic of your electronics but also ensures reliable performance. Engineered for optimal power transmission, it boasts a 5 A amperage rating, making it suitable for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers 22 positions for secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the 357-022-460-278 for impeccable connectivity in your electronic projects.