357-022-500-203

Heilind Number:EDA357-022-500-203
Manufacturer:EDAC
Manufacturer Number:357-022-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-500-203

Detailed Description

Enhance connectivity within electronic devices with this dual-row Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Each of the 22 positions is crafted with precision using Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for high-speed data transfer and power applications, this connector is a vital component in any electronic assembly. Upgrade your connectivity solutions with this versatile and dependable Card Edge Connector.