357-022-500-268

Heilind Number:EDA357-022-500-268
Manufacturer:EDAC
Manufacturer Number:357-022-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-500-268

Detailed Description

Enhance connectivity within your electronic devices with this top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With a double-row configuration, it offers a total of 22 positions for seamless board-to-board connections. Crafted with high-quality copper alloy contacts, it guarantees efficient signal transmission, while its .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it has an amperage rating of 5A and can withstand temperatures ranging from -40 to 105 °C, making it ideal for use in various environments. Its straight mount orientation further enhances versatility, allowing for easy installation. Elevate your PCB connectivity with this essential component.