357-022-501-158

Heilind Number:EDA357-022-501-158
Manufacturer:EDAC
Manufacturer Number:357-022-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-501-158

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With one row of 22 copper alloy contacts, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.