357-022-505-102

Heilind Number:EDA357-022-505-102
Manufacturer:EDAC
Manufacturer Number:357-022-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-505-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row configuration with 22 positions and a pitch of .156 inches, ensuring reliable and efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and performance even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and precise row spacing of .2 inches, it offers easy installation and optimal signal integrity. Upgrade your electronic projects with this essential component, perfect for various applications in the industrial and consumer electronics sectors.