357-022-505-103

Heilind Number:EDA357-022-505-103
Manufacturer:EDAC
Manufacturer Number:357-022-505-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-505-103

Detailed Description

Enhance your PCB connectivity with this one-row Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both visual appeal and reliable performance. Crafted from high-quality Copper Alloy, the 22-position connector ensures efficient power transmission at an amperage of 5 A, meeting your connectivity needs with precision. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connections in a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for optimal performance in your electronic projects.