357-022-505-104

Heilind Number:EDA357-022-505-104
Manufacturer:EDAC
Manufacturer Number:357-022-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-505-104

Detailed Description

Enhance your electronic connections with this sleek black Card Edge Connector. Designed for optimal performance, it ensures a secure fit with its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 22 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, its Copper Alloy contacts guarantee reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB setup with this high-quality connector.