357-022-505-107

Heilind Number:EDA357-022-505-107
Manufacturer:EDAC
Manufacturer Number:357-022-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-505-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 22 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power and data transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your system with this essential connector for seamless and efficient electronic connections.