357-022-505-108

Heilind Number:EDA357-022-505-108
Manufacturer:EDAC
Manufacturer Number:357-022-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-505-108

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 22 positions, it offers seamless integration on your PCB. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications in the industrial and technological sectors.