357-022-505-158

Heilind Number:EDA357-022-505-158
Manufacturer:EDAC
Manufacturer Number:357-022-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-505-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 22 positions, it offers ample space for efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless and secure data transmission.