357-022-505-178

Heilind Number:EDA357-022-505-178
Manufacturer:EDAC
Manufacturer Number:357-022-505-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-505-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-505-178

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance even in demanding environments. With a single row layout and 22 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. RoHS compliant, it meets industry standards for environmental responsibility. Trust in this connector for efficient and dependable board-to-board connections.