357-022-520-201

Heilind Number:EDA357-022-520-201
Manufacturer:EDAC
Manufacturer Number:357-022-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-520-201

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 22 positions spread across 2 rows, it offers seamless integration on your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your PCB connections with this essential component.