357-022-520-202

Heilind Number:EDA357-022-520-202
Manufacturer:EDAC
Manufacturer Number:357-022-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-520-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage of 5A and copper alloy contacts, it guarantees optimal power transmission. Its dual-row setup with 22 positions allows for seamless board-to-board connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for PCB assemblies, this connector facilitates seamless data transfer, making it an essential component in your electronic projects.