357-022-520-208

Heilind Number:EDA357-022-520-208
Manufacturer:EDAC
Manufacturer Number:357-022-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-520-208

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 22 positions, it offers ample room for your PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity. Perfect for board-to-board applications, it has a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this connector for efficient and secure electronic connections.