357-022-521-102

Heilind Number:EDA357-022-521-102
Manufacturer:EDAC
Manufacturer Number:357-022-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 22 positions, making it perfect for a variety of applications. With a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and precise connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it offers reliable performance in a wide operating temperature range from -40 to 105°C. Whether you're working on a professional project or a DIY endeavor, this connector guarantees efficient and stable board-to-board connections. Upgrade your setup today with this essential component.