357-022-521-107

Heilind Number:EDA357-022-521-107
Manufacturer:EDAC
Manufacturer Number:357-022-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-521-107

Detailed Description

Enhance connectivity in your PCB design with this essential Card Edge Connector. Its sleek black design adds a professional touch, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a single row construction and a total of 22 positions, this connector offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment during installation. Designed for straight mounting orientation, it provides versatility in various electronic applications. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it ensures stable performance in diverse environments. Upgrade your connectivity solutions with this indispensable component.