357-022-521-168

Heilind Number:EDA357-022-521-168
Manufacturer:EDAC
Manufacturer Number:357-022-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-521-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-521-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with durability in mind, this essential component boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester. Featuring a single row layout with 22 positions, it ensures seamless signal transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment to your PCB. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this high-quality connector for all your board-to-board PCB connection needs.