357-022-521-178

Heilind Number:EDA357-022-521-178
Manufacturer:EDAC
Manufacturer Number:357-022-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-521-178

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in sleek black. Designed for high performance, it features a single row configuration with 22 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. RoHS compliant, you can trust in its environmental responsibility. Upgrade your setup with this essential component for efficient board-to-board connections.