357-022-522-203

Heilind Number:EDA357-022-522-203
Manufacturer:EDAC
Manufacturer Number:357-022-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and reliability. With a double-row configuration and 22 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environmental conditions. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Elevate your PCB design with this essential component.