357-022-522-204

Heilind Number:EDA357-022-522-204
Manufacturer:EDAC
Manufacturer Number:357-022-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-522-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a current rating of 5 A, it offers efficient power transmission, while its Copper Alloy contacts guarantee secure and consistent connections. Featuring two rows with a total of 22 positions, it enables versatile and precise linking of components. The .156-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation ensures seamless PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for use in various environments. Trust in this Card Edge Connector for top-notch performance in your electronic projects.