357-022-522-258

Heilind Number:EDA357-022-522-258
Manufacturer:EDAC
Manufacturer Number:357-022-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-522-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 22 positions, it offers ample space for secure attachment. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Designed for seamless integration, it boasts a straight mount orientation. Operable in temperatures ranging from -40 to 105°C, it is suitable for various environments. Ideal for PCB applications, this connector is a crucial component for maintaining seamless connectivity in electronic systems. Elevate your connectivity solutions with this high-quality Card Edge Connector.