357-022-522-268

Heilind Number:EDA357-022-522-268
Manufacturer:EDAC
Manufacturer Number:357-022-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-522-268

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for PCB applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 5 A amperage rating, it ensures reliable power transmission. The two rows of 22 positions each, along with a .156-inch pitch and .2-inch row spacing, offer ample room for secure connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Suitable for straight mounting, it simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic systems. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit. Explore our range of connectors for more options to suit your specific needs.