357-022-524-202

Heilind Number:EDA357-022-524-202
Manufacturer:EDAC
Manufacturer Number:357-022-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your circuitry. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of contact points crafted from Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 22 positions, offer versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your electronic setups with this essential component.