357-022-524-203

Heilind Number:EDA357-022-524-203
Manufacturer:EDAC
Manufacturer Number:357-022-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration. Designed with precision and durability in mind, this black connector is not only visually sleek but also highly functional, boasting a current rating of 5 A for optimal performance. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it offers a total of 22 positions for versatile connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Ideal for various PCB setups, this connector is a must-have component for any electronics project.