357-022-524-204

Heilind Number:EDA357-022-524-204
Manufacturer:EDAC
Manufacturer Number:357-022-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-524-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features two rows of 22 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in various applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation offers easy installation, while the -40 to 105 °C operating temperature range ensures optimal functionality even in harsh environments. Upgrade your system with this essential component for seamless board-to-board connections.