357-022-524-258

Heilind Number:EDA357-022-524-258
Manufacturer:EDAC
Manufacturer Number:357-022-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-524-258

Detailed Description

Enhance your PCB connectivity with our sturdy Card Edge Connector, designed for seamless integration on printed circuit boards. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, you can rely on consistent and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 22 positions, provide ample connectivity options for your project. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Trust in this essential component for reliable board-to-board connections in your electronic designs.