357-022-524-278

Heilind Number:EDA357-022-524-278
Manufacturer:EDAC
Manufacturer Number:357-022-524-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-524-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-524-278

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points, each crafted from reliable Copper Alloy, it ensures secure and consistent power delivery. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, ideal for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector offers exceptional performance and longevity. Upgrade your setup with this essential component for seamless data transmission.