357-022-525-101

Heilind Number:EDA357-022-525-101
Manufacturer:EDAC
Manufacturer Number:357-022-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-525-101

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both durability and aesthetics. With a single row configuration and a pitch of .156 inches, it offers efficient space utilization. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation facilitates easy installation. Boasting 22 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this essential component, a perfect choice for Board To Board interconnections.